New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  AFE-R750-M0A1U

                                                                                                  AMR Control System, 16 GB, ARM Cortex A78AE, -10°C to 55°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH AFE-R750-M0A1U
                                                                                                  ADVANTECH AFE-R750-M0A1U
                                                                                                  ADVANTECH AFE-R750-M0A1U
                                                                                                  ADVANTECH AFE-R750-M0A1U
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAFE-R750-M0A1U
                                                                                                  Newark Part No.09AN3545
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,067.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,067.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAFE-R750-M0A1U
                                                                                                  Newark Part No.09AN3545
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core Type-
                                                                                                  Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed-
                                                                                                  RAM Memory Size16GB
                                                                                                  Kit ContentsAMR Control System AFE-R750-M0A1U, Mounting Kit, China RoHS, User Manual
                                                                                                  InterfacesCAN, Ethernet, RS422, RS232, RS485, USB
                                                                                                  Operating SystemUbuntu Linux 22.04 LTS with JetPack 6.1
                                                                                                  Operating Temperature Range-10°C to +55°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  AFE-R750-M0A1U is an AMR control system module.

                                                                                                  • NVIDIA Arm® Cortex A78AE v8.2 CPU
                                                                                                  • Barebone for Orin NX 16GB memory and optional NVME, without Jetson module
                                                                                                  • Up to 100 Sparse TOPs (INT8) AI performance reference, 10~25W TDP
                                                                                                  • 16GB 256-bit LPDDR5 DRAM memory
                                                                                                  • 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
                                                                                                  • Ethernet: RJ45 x 4 connector, Intel® I226 controller, up to 1GbE speed
                                                                                                  • 1x HDMI, 4x GbE, 4x USB 3.2 Type A, 1x CANBus, 2x COM, 8-bit digital I/O
                                                                                                  • Power input range from 20-28V DC
                                                                                                  • Linux Ubuntu 22.04 software support
                                                                                                  • CB, UL, CCC, BSMI, UKCA safety certifications

                                                                                                  Contents

                                                                                                  AFE-R750 unit, User manual, Mounting kit.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  16GB

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, RS422, RS232, RS485, USB

                                                                                                  Operating Temperature Range

                                                                                                  -10°C to +55°C

                                                                                                  Core Number

                                                                                                  -

                                                                                                  Processor Speed

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  AMR Control System AFE-R750-M0A1U, Mounting Kit, China RoHS, User Manual

                                                                                                  Operating System

                                                                                                  Ubuntu Linux 22.04 LTS with JetPack 6.1

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.