Need more?
Quantity | Price |
---|---|
1+ | $1,956.900 |
Product Information
Product Overview
AIM-68H-202000 is a slim, multi-functional, 10.1" medical-grade tablet with Intel® Alder Lake-N processor. The IP65 water/dustproof IPS full HD screen with capacitive 10-point multi-touchscreen, could support touch mode under glove, water puddle. Built-in Wi-Fi 6E, Bluetooth 5.3 supports fast, steady connectivity. Internal front (5M) and rear (13M) camera provide pictures capturing wherever. Shock/vibration compliant tested on our rugged design with 4ft (1.2m) drop tolerance. ITE/Medical grade dual certification are ready for indoor and healthcare environment. Moreover, AIM-68H is equipped with Advantech’s DeviceOn - iService Suite software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn - iService Suite enables easy device configuration and deployment for convenient remote device management.
- Performance - Intel® N200 processor support on Windows10/11 Enterprise
- High resolution - WUXGA 1920x1200 resolution w/ anti fingerprint, anti-glare Corning® Gorilla® Glass
- EN/UL 60601 certified - ensuring patient and medical staff safety by protecting from excessive heat
- Customized I/O - 16-pin pogo connector for Office/VESA Docking Stations
- Accurate patient data capture - built-in Barcode Scanner/NFC Reader provide
- Rapid access to critical patient data - LPDDR5 RAM/m.2 NVMe SSD
- TPM 2.0 security
- Input voltage: USB Type-C: 20V/3.25A and docking pogo: 12V/2A
- Operating temperature range from -20 to 60°C
- Dimension (W x D x H) is 280 x 18.3 x 180.1mm (11 x 0.7 x 7.1in)
Technical Specifications
Intel Alder Lake-N
N Series
8GB
UART, USB
0°C to +40°C
N200
3.7GHz
AIM-68H Tablet PC, AC/DC Type-C Adaptor
Windows 10 IoT LTSC
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate