New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Computers
                                                                                                  5. Laptop / Notebook / Netbook
                                                                                                  Print Page

                                                                                                  AIM-75S-211S10

                                                                                                  Tablet, Industrial Grade, 8" Screen, Android 10, GMS, Qualcomm Snapdragon 660 Octa-Core, 4 GB

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH AIM-75S-211S10
                                                                                                  ADVANTECH AIM-75S-211S10
                                                                                                  ADVANTECH AIM-75S-211S10
                                                                                                  ADVANTECH AIM-75S-211S10
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIM-75S-211S10
                                                                                                  Newark Part No.54AK0236
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIM-75S-211S10
                                                                                                  Newark Part No.54AK0236
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Screen Size8"
                                                                                                  Operating System SoftwareAndroid 10, GMS
                                                                                                  Processor TypeQualcomm Snapdragon 660 Octa-Core
                                                                                                  RAM Memory Size4GB
                                                                                                  Hard Drive Capacity2TB
                                                                                                  Weight600g
                                                                                                  Display Resolution1920 x 1200 Pixels
                                                                                                  Onboard Graphics-
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AIM-75S-211S10 is an AIM series 8" industrial-grade tablet with Qualcomm® Snapdragon™ 660 processor, Android 12 with Android enterprise recommended. It is certified by FCC, PTCRB, CE, CB, UL, TELEC, BSMI, NCC, CCC, SRRC, RCM, IC.

                                                                                                  • Certified for google mobile services for downloading apps and APIs
                                                                                                  • 8" LCD with 400-nit brightness, 1920 x 1200 resolution, IP65 rated
                                                                                                  • Corning® Gorilla® glass 3 touchscreen supports gloved and stylus operation
                                                                                                  • IP65-rated protection from water and dust and 4-ft drop tolerance
                                                                                                  • LTE, WLAN, Bluetooth, NFC, and GIS capabilities
                                                                                                  • Multi-bay charging and docking stations ensure easy installation in diverse environments
                                                                                                  • Android 10 with GMS certification operating system, 4GB LPDDR4x memory
                                                                                                  • 5.0-megapixel fixed-focus front camera, 8 megapixel auto-focus camera with LED flash rear
                                                                                                  • Operating temperature range from -10 to 50°C, 1 x Internal speakers (1.5W)
                                                                                                  • Dimensions (W x H x D) is 9.44 x 5.59 x 0.57inch, 64GB eMMC, Micro SD (supports up to 2 TB)

                                                                                                  Technical Specifications

                                                                                                  Screen Size

                                                                                                  8"

                                                                                                  Processor Type

                                                                                                  Qualcomm Snapdragon 660 Octa-Core

                                                                                                  Hard Drive Capacity

                                                                                                  2TB

                                                                                                  Display Resolution

                                                                                                  1920 x 1200 Pixels

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating System Software

                                                                                                  Android 10, GMS

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  Weight

                                                                                                  600g

                                                                                                  Onboard Graphics

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.