New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  AIM-77S-SW11000

                                                                                                  Service Industry Tablet, RK3568, ARM, Cortex A55, Quad Core, 10.1", 4GB, 2GHz, ADP

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH AIM-77S-SW11000
                                                                                                  ADVANTECH AIM-77S-SW11000
                                                                                                  ADVANTECH AIM-77S-SW11000
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIM-77S-SW11000
                                                                                                  Newark Part No.44AM8749
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$821.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $821.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIM-77S-SW11000
                                                                                                  Newark Part No.44AM8749
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex A55 Quad Core
                                                                                                  Core NumberRK3568
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed2GHz
                                                                                                  RAM Memory Size4GB
                                                                                                  Kit ContentsTablet, microSD Card Slot Pin, 45W AC/DC Adapter, TW BSMI C5 180cm Power Cord
                                                                                                  InterfacesBluetooth, USB
                                                                                                  Operating SystemAndroid 12
                                                                                                  Operating Temperature Range0°C to 40°C
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  AIM-77S-SW11000 is an AIM-77S 10.1" Android OS industrial grade tablet for service industry, such as retail, hospitality and manufacturing. The highly integrated design features AI empowered Arm-based quad-core SoC with Android 12 OS, Wi-Fi 6E, BT 5.3 and 1Gbps Ethernet (with docking) to ensures real time transactions & inventory sync, IP54 rating, Corning® Gorilla® Glass, 1.2m drop resistant (with rugged case), intelligent power design for great balance between mobility & stationary, large battery(34Wh) & PD3.0 fast charging (30 mins to 50%) to cover daily shift, equipped with DeviceOn/iService software for remote device management. In addition, optimized power delivery design, various accessories, and easy-to-clean/place/remove magnetic expansion port design allow the AIM-77S to achieve good balance between mobility and stationary.

                                                                                                  • Android 12 OS, 4GB LPDDR4x memory /(sys), 64GB storage, support (up to 1TB) micro SD card
                                                                                                  • 10.1" IPS TFT LCD, 1280 x 800 resolution, 10-point multi-touch P-CAP touch control touch type
                                                                                                  • Standard I/O: USB 3.0 Type C and docking: USB 3.0 16-pin Pogo connector (for charging and data)
                                                                                                  • Audio combo jack (combines stereo audio O/P and mono microphone I/P), 2W speaker, Digital-Microphone
                                                                                                  • Front: 5.0MP fixed-focus camera, rear: 8MP auto-focus camera
                                                                                                  • Input voltage: USB Type C: 45W PD3.0 15V/3A and docking (16pin Pogo): 45W 12V/3.75A
                                                                                                  • Flexible feature selection of ADP
                                                                                                  • Certification: FCC, CE, CB, UL, NCC, BSMI
                                                                                                  • Dimension (W x H x D) is 271 x 180 x 17mm
                                                                                                  • Operating temperature range from 0°C to 40°C (32°F to 104°F)

                                                                                                  Contents

                                                                                                  AIM-77S tablet, Pin for microSD card slot, 45W AC/DC adapter, TW BSMI C5 180cm power cord (1700024849-01).

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex A55 Quad Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  Interfaces

                                                                                                  Bluetooth, USB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to 40°C

                                                                                                  Core Number

                                                                                                  RK3568

                                                                                                  Processor Speed

                                                                                                  2GHz

                                                                                                  Kit Contents

                                                                                                  Tablet, microSD Card Slot Pin, 45W AC/DC Adapter, TW BSMI C5 180cm Power Cord

                                                                                                  Operating System

                                                                                                  Android 12

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.