Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $432.300 |
Price for:Each
Minimum: 1
Multiple: 1
$432.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-705G2-00A4
Newark Part No.25AM3187
Technical Datasheet
Processor Core TypeIntel Core i7/i5/i3/Pentium/Celeron
Core NumberH110
Silicon Family Name-
Processor Speed3.9GHz
RAM Memory Size32GB
Kit ContentsMotherboard H110, 2x SATA HDD Cable, SATA Power Cables, I/O Port Bracket, Startup Manual, Driver CD
Operating SystemWindows 7
Operating Temperature Range0°C to 60°C
Fanless-
Product Overview
AIMB-705G2-00A4 is a LGA1151 6th/7th generation Intel® Core™ i7/i5/i3/Pentium®/Celeron® ATX mother board.
- Intel H110 chipset and LGA 1151 socket
- Dual channel (Non-ECC) DDR4 1866/2133 up to 32GB
- VGA + DVI display
- Supports 4 USB 3.0, 5 USB 2.0, 6 COM
- Features 2 GbE LAN, 4 SATA
- Dimension (L x H) is (12" x 9.6")
- Supports 5 RS-232 and 1 RS-232/422/485 serial ports
- Features 1 PCIe x16 (Gen3) and 1 PCIe x4 (Gen2), and 5 PCI expansion slots
- Operating temperature range from 0 to 60°C (dependent on CPU and thermal solution)
Contents
Board, SATA HDD cable x 2, SATA power cable, I/O port bracket, Startup manual, Driver CD.
Technical Specifications
Processor Core Type
Intel Core i7/i5/i3/Pentium/Celeron
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
Ethernet, LAN, PCIe, RS232, RS422, RS485, SATA, USB
Operating Temperature Range
0°C to 60°C
Core Number
H110
Processor Speed
3.9GHz
Kit Contents
Motherboard H110, 2x SATA HDD Cable, SATA Power Cables, I/O Port Bracket, Startup Manual, Driver CD
Operating System
Windows 7
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate