Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoAIMB-705VG-00A4
Newark Part No.25AM3188
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $389.400 |
Price for:Each
Minimum: 1
Multiple: 1
$389.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-705VG-00A4
Newark Part No.25AM3188
Technical Datasheet
Processor Core TypeIntel Core i7/i5/i3/Pentium/Celeron
Core NumberH110
Silicon Family Name-
Processor Speed3.9GHz
RAM Memory Size32GB
Kit ContentsMotherboard H110, 2x SATA HDD Cable, SATA Power Cables, I/O Port Bracket, Startup Manual, Driver CD
InterfacesEthernet, LAN, PCIe, RS232, RS422, RS485, SATA, USB
Operating SystemWindows 7
Operating Temperature Range0°C to 60°C
Fanless-
Product Overview
AIMB-705VG-00A4 is a LGA1151 6th/7th generation Intel® Core™ i7/i5/i3/Pentium®/Celeron® ATX mother board.
- Intel H110 chipset and LGA 1151 socket
- Dual channel (Non-ECC) DDR4 1866/2133 up to 32GB
- VGA display
- Supports 4 USB 3.0, 5 USB 2.0, 2 COM
- Features single GbE LAN, 4 SATA
- Dimension (L x H) is (12" x 9.6")
- Supports 5 RS-232 and 1 RS-232/422/485 serial ports
- Features 1 PCIe x16 (Gen3) and 1 PCIe x4 (Gen2), and 5 PCI expansion slots
- Operating temperature range from 0 to 60°C (dependent on CPU and thermal solution)
Contents
Board, SATA HDD cable x 2, SATA power cable, I/O port bracket, Startup manual, Driver CD.
Technical Specifications
Processor Core Type
Intel Core i7/i5/i3/Pentium/Celeron
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
Ethernet, LAN, PCIe, RS232, RS422, RS485, SATA, USB
Operating Temperature Range
0°C to 60°C
Core Number
H110
Processor Speed
3.9GHz
Kit Contents
Motherboard H110, 2x SATA HDD Cable, SATA Power Cables, I/O Port Bracket, Startup Manual, Driver CD
Operating System
Windows 7
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate