New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Industrial SBCs & Embedded Systems
                      3. Embedded Computers
                      Print Page

                      AIR-150-S44A1

                      AI Inference System, i5-1345UE, 4.6GHz, 64GB, Intel Core, Raptor Lake

                      ADVANTECH AIR-150-S44A1
                      ADVANTECH AIR-150-S44A1
                      ADVANTECH AIR-150-S44A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoAIR-150-S44A1
                      Newark Part No.03AM8896
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,347.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,347.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoAIR-150-S44A1
                      Newark Part No.03AM8896
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeIntel Core
                      Core Numberi5-1345UE
                      Silicon Family NameRaptor Lake
                      Processor Speed4.6GHz
                      RAM Memory Size64GB
                      Kit ContentsAIR-150 Unit, 2x Wallmount, User Manual, WISE-DeviceOn Package, Phoenix Connector/Canbus Counterpart
                      InterfacesCANBus, DIO, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB 2.0, USB 3.2
                      Operating SystemUbuntu Linux 22.04, Windows 10, Windows 11 IoT
                      Operating Temperature Range-20°C to +60°C
                      FanlessYes

                      Product Overview

                      AIR-150-S44A1 is a 26 TOPS AI inference system Intel 13th Gen. with Hailo-8 AI. It features flexible expansion with 3x M.2:M key 2280 (NVMe storage), E key 2230 (Wi-Fi), B key 3042 (Hailo AI). It is suitable for industrial usage: -20 to 60°C wide temperature and 12-24V wide voltage support.

                      • 13th gen. Intel core i3/i5 up to 14watt with 10 cores
                      • Compact fanless 156 x 112 x 60mm dimension, dual 4K lockable HDMI 2.0b, 4096x2160 resolution
                      • Vertical I/O: 3x COM/1x DIO/2x CANBus/2x LAN/4x USB
                      • Rich AI toolkits for runtime integration and model deployment
                      • Intel Core i5-1345U CPU
                      • UP to 64GB memory, 1x SATA slim storage, 1x M.2 Halio AI module, 3 x 3.2 USB
                      • 2 (1GbE/2.5GbE LAN, 2 CAN bus, 1 DIO, 3 RS-232/422/485
                      • E-key 2230 & B-Key 3042 & M-Key 2280
                      • Mic-in/lLine-out audio
                      • UL, CB, CCC, BSMI safety certification

                      Contents

                      1 x AIR-150 unit, 2 x Wallmount, 1 x User manual (simplified Chinese), 1 x WISE-DeviceOn package, 1x Phoenix connector counterpart, 1x Canbus counterpart.

                      Technical Specifications

                      Processor Core Type

                      Intel Core

                      Silicon Family Name

                      Raptor Lake

                      RAM Memory Size

                      64GB

                      Interfaces

                      CANBus, DIO, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB 2.0, USB 3.2

                      Operating Temperature Range

                      -20°C to +60°C

                      Core Number

                      i5-1345UE

                      Processor Speed

                      4.6GHz

                      Kit Contents

                      AIR-150 Unit, 2x Wallmount, User Manual, WISE-DeviceOn Package, Phoenix Connector/Canbus Counterpart

                      Operating System

                      Ubuntu Linux 22.04, Windows 10, Windows 11 IoT

                      Fanless

                      Yes

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.