New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  AIR-510-000A1

                                                                                                  Computer System, AI Inference, Intel Core, Q670E, 5.8 GHz, 0°C to +40°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH AIR-510-000A1
                                                                                                  ADVANTECH AIR-510-000A1
                                                                                                  ADVANTECH AIR-510-000A1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIR-510-000A1
                                                                                                  Newark Part No.16AM7690
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,540.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,540.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoAIR-510-000A1
                                                                                                  Newark Part No.16AM7690
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core NumberQ670E
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed5.8GHz
                                                                                                  RAM Memory Size-
                                                                                                  Kit ContentsCPU Cooler, 2x 2.5" Storage Metal Tray, 8x SATA Cable, 32x Screw M3x4, 6x Cable Tie
                                                                                                  InterfacesDIO, PCIe Gen 4, PCIe Gen 3 x 4, 5x RS232, 1x RS232/RS422/RS485, 3x USB 3.2
                                                                                                  Operating SystemUbuntu Linux, Windows 10 IoT LTSC, Windows 11 IoT
                                                                                                  Operating Temperature Range0°C to +40°C
                                                                                                  FanlessNo

                                                                                                  Product Overview

                                                                                                  AIR-510-000A1 is an AI ready edge system with 3 PCIe expansion slots.

                                                                                                  • 4U AI ready system powered by Intel Core 14th/ 13th/ 12th gen processors
                                                                                                  • Able to feature 1x 350W graphic card and 2x PCIe add-on cards
                                                                                                  • Two shock resistant 2.5" drive bays for up-to 8 pcs 2.5” SSD
                                                                                                  • Built-in ATX 3.0 850W PSU, NVIDIA certified with RTX 6000 Ada
                                                                                                  • Supports edge AI SDK to deploy the edge AI solutions smoothly
                                                                                                  • Q670E chipset, 8 x 2.5" HDD/SSD storage
                                                                                                  • Operating temperature range from 0 to 40°C (w/o graphic card)
                                                                                                  • CCC, BSMI, UL safety certifications, 4 UDIMM 288-pin slot, 2 display ports
                                                                                                  • 100 - 240V power input voltage, 1 x PCIe x4 Gen4.0/1 x PCIe x4 Gen3.0 PCIe slot
                                                                                                  • Dimension (W x H x D) is 380 x 176 x 454.1mm

                                                                                                  Contents

                                                                                                  AI ready edge system, CPU cooler, 2 x 2.5” storage metal tray, 8 x SATA cable, 32 x screw M3*4 To Fix 2.5” storage, 6 x cable tie (P.G. GT-160M).

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  DIO, PCIe Gen 4, PCIe Gen 3 x 4, 5x RS232, 1x RS232/RS422/RS485, 3x USB 3.2

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +40°C

                                                                                                  Core Number

                                                                                                  Q670E

                                                                                                  Processor Speed

                                                                                                  5.8GHz

                                                                                                  Kit Contents

                                                                                                  CPU Cooler, 2x 2.5" Storage Metal Tray, 8x SATA Cable, 32x Screw M3x4, 6x Cable Tie

                                                                                                  Operating System

                                                                                                  Ubuntu Linux, Windows 10 IoT LTSC, Windows 11 IoT

                                                                                                  Fanless

                                                                                                  No

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.