Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44,550.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIR-520-L70A1
Newark Part No.20AM0605
Technical Datasheet
Processor Core TypeAMD EPYC
Core Number7543P
Silicon Family NameEPYC
Processor Speed-
RAM Memory Size512GB
Kit Contents-
InterfacesLAN1/2, LAN3/4, LAN5, RS232, USB
Operating SystemUbuntu 22.04
Operating Temperature Range-
Fanless-
Product Overview
AIR-520-L70A1 is an AIR-520 Edge AI server for LLM model fine-tune training on premise. It integrates the SQ ai100 AI SSDs, NVIDIA RTX GPU cards, Edge AI SDK, and NVAIE to realize a off-the-shelf Gen AI solution.
- 70B LLM training size and AMD EPYC™ 7543P 32C CPU
- 512GB DDR4 memory
- 8TB SATA SSD storage
- RTX 4000 Ada x 4 GPU card
- 4TB SQ AI SSD
- Ubuntu 22.04 OS, 1 VGA from BMC display port
- LAN1/2, LAN3/4, LAN5, RS232, USB interface
- 1 VGA from BMC display port
- 1200W built-in power supply unit and 4U rack mount mounting bracket
- Affordable budget - 1/10 traditional GenAI training server cost but same effectiveness
Technical Specifications
Processor Core Type
AMD EPYC
Silicon Family Name
EPYC
RAM Memory Size
512GB
Interfaces
LAN1/2, LAN3/4, LAN5, RS232, USB
Operating Temperature Range
-
Core Number
7543P
Processor Speed
-
Kit Contents
-
Operating System
Ubuntu 22.04
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
