Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoAIW-169BR-GX1
Newark Part No.20AM8950
Product RangeAIW 100 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIW-169BR-GX1
Newark Part No.20AM8950
Product RangeAIW 100 Series
Technical Datasheet
Frequency RF6GHz
Module InterfacePCIe, USB
Module ApplicationsWireless Connectivity
Product RangeAIW 100 Series
SVHCTo Be Advised
Product Overview
AIW-169BR-GX1 is an AIW 100 series, IEEE 802.11ax/ac/b/g/n + Bluetooth 5.3 M.2 2230 (A/E-Key) card.
- 6GHz support and RTL8852CE main chipset
- IEEE 802.11 ax/ac/b/g/n + Bluetooth 5.3
- HS standard, 2Tx/ 2Rx (2 IPEX MHF4 connector Receptacle)
- 64/128bit WEP, WPA, WPA2, WPA3, 802.1x
- M.2 2230, A/E-key form factor
- Wi-Fi: PCI-E, Bluetooth: USB interface
- Operation voltage DC range from 3 to 3.3V and power consumption TX mode is 860mA
- Operating temperature range from -10 to 70°C
- Compatible with Rockchip, Nvidia and NXP platforms
- Multiple certification support
Technical Specifications
Frequency RF
6GHz
Module Applications
Wireless Connectivity
SVHC
To Be Advised
Module Interface
PCIe, USB
Product Range
AIW 100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate