New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Controllers
                      5. Process Controllers
                      Print Page

                      AMAX-5580-54000A

                      CONTROL IPC BAREBONE, I5, 8G

                      ADVANTECH AMAX-5580-54000A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoAMAX-5580-54000A
                      Newark Part No.73AH9557
                      Product RangeAMAX-5580 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoAMAX-5580-54000A
                      Newark Part No.73AH9557
                      Product RangeAMAX-5580 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Analog Inputs-
                      No. of Analog Outputs-
                      No. of Digital Inputs-
                      No. of Digital Outputs-
                      Product RangeAMAX-5580 Series
                      SVHCTo Be Advised

                      Product Overview

                      AMAX-5580 is a compact and powerful control IPC with an Intel Core i7/i5/Celeron CPU. It is the ideal open control platform to be combined with AMAX-5000 series EtherCAT Slice IO modules, and features flexible I/O expansion, network capability through various interfaces, and support dual power input for robust power system. It has a built-in standard mPCIe interface for communication module like NVRAM or Wi-Fi module. AMAX-5580 is the best solution for Data collection, transmission, control and analysis application. Seamless integration with I/O can reduce costs and fulfill diverse range of automation projects.

                      • Control platform Intel® Core™ i5 2.4GHz, dual core, 8G DDR4
                      • 2 x GbE, 4 x USB 3.0, 2 x RS-232 /422/485, 1 x VGA, 1 x HDMI
                      • Dual power input with alarm output, ƒchassis grounding protection
                      • Compact and fanless design for DIN-rail mount in control cabinet
                      • ƒ Wireless mPCIe module support for 4G/LTE/Wi-Fi/GPS
                      • Programmable LED indicators for RUN/ERR/PROG1/PROG2,ƒ dual power/battery error LED indicators
                      • ƒOptimized BIOS for real-time control software demand
                      • Dimension (W x H x D) is 5.47 x 3.93 x 3.14inch
                      • Operating temperature range from -10 to 60°C at 5 to 85% RH with 0.7m/s
                      • Aluminum housing enclosure, dual power input with alarm output power connector

                      Technical Specifications

                      No. of Analog Inputs

                      -

                      No. of Digital Inputs

                      -

                      Product Range

                      AMAX-5580 Series

                      No. of Analog Outputs

                      -

                      No. of Digital Outputs

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.