Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,595.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,595.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoARK-1251-S7A1U
Newark Part No.44AM5223
Technical Datasheet
Processor Core TypeIntel Core Ultra 7
Core Number155U
Silicon Family Name-
Processor Speed1.7GHz
RAM Memory Size96GB
Kit ContentsWrench, User Manual/Quick Start Guide, SSD Thermal Kit, 3x RAM/CPU Thermal Pad, DIN-Rail Bracket
InterfacesCOM, CANBus, DP, GPIO, HDMI, LAN, USB 3.2, USB 2.0
Operating SystemUbuntu Linux 24.04, Windows 10 Enterprise, Windows 11 Enterprise
Operating Temperature Range-20°C to +60°C
FanlessYes
Technical Specifications
Processor Core Type
Intel Core Ultra 7
Silicon Family Name
-
RAM Memory Size
96GB
Interfaces
COM, CANBus, DP, GPIO, HDMI, LAN, USB 3.2, USB 2.0
Operating Temperature Range
-20°C to +60°C
Core Number
155U
Processor Speed
1.7GHz
Kit Contents
Wrench, User Manual/Quick Start Guide, SSD Thermal Kit, 3x RAM/CPU Thermal Pad, DIN-Rail Bracket
Operating System
Ubuntu Linux 24.04, Windows 10 Enterprise, Windows 11 Enterprise
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate