Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.380 |
Price for:Each
Minimum: 1
Multiple: 1
$289.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-485OPDRI
Newark Part No.94Y7465
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Supply Voltage Min10VDC
Supply Voltage Max48VDC
Power Consumption500mW
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
10VDC
Power Consumption
500mW
SVHC
To Be Advised
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
48VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
