Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.150 |
Price for:Each
Minimum: 1
Multiple: 1
$129.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
1Channels
Supply Voltage Min
-
Power Consumption
-
SVHC
To Be Advised
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
5VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate