Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoBB-WLNNA-Q551
Newark Part No.97AK3372
Product RangeBB-WLNNA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $132.000 |
Price for:Each
Minimum: 1
Multiple: 1
$132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-WLNNA-Q551
Newark Part No.97AK3372
Product RangeBB-WLNNA Series
Technical Datasheet
Frequency RF5GHz
Module InterfaceRS232, RS422, RS485, UART
Module ApplicationsM2M Communication
Product RangeBB-WLNNA Series
SVHCTo Be Advised
Product Overview
BB-WLNNA-Q551 is a Wi-Fi dual-band access point embedded module. The BB-WLNNA series is an 802.11 a/b/g/n wireless module integrated board that allows OEM to enable their M2M communication with wireless connection feasibility. On this board, Advantech provides Wi-Fi related technology and networking stacks with software selectable flexibility to make the OEM project integration fast. OEMs can configure via software any combination of UART, Ethernet, GPIO and 802.11 interfaces. Each individual port can be independently configured. A development kit is also available to aid developers (sold separately).
- 802.11a/b/g/n Wi-Fi radio (2.4GHz, 5GHz)
- Supports access point, client mode (software selectable)
- Support fast roaming provides enhanced connection reliability
- Small form factor module
- 10/100Mbps RJ-45 transmission speed
- UART and RS-232/RS-422/RS-485 serial standard
- 3.3VDC power input
- Operating temperature -30 to 85°C (-22 to 185°F), operating humidity of 10 to 95% RH
- 36-pin high density SMT connector (Hirose DF12-36)
- Dimensions (W x H x D) is 29.6 x 14.2 x 40.6mm
Technical Specifications
Frequency RF
5GHz
Module Applications
M2M Communication
SVHC
To Be Advised
Module Interface
RS232, RS422, RS485, UART
Product Range
BB-WLNNA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate