New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Industrial SBCs & Embedded Systems
                      3. Embedded Computers
                      Print Page

                      DLV7312-9QH4G0W0C0

                      Vehicle Mounted Terminal, SC66, Rugged RISC-Based, 2.2GHz, 4GB, Qualcomm Snapdragon 660, 12.1" XGA

                      ADVANTECH DLV7312-9QH4G0W0C0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoDLV7312-9QH4G0W0C0
                      Newark Part No.20AM0595
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$4,712.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,712.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoDLV7312-9QH4G0W0C0
                      Newark Part No.20AM0595
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeQualcomm Snapdragon 660
                      Core NumberSC66
                      Silicon Family Name-
                      Processor Speed2.2GHz
                      RAM Memory Size4GB
                      Kit ContentsIntegrated Antenna, RSMA Plug, Integrated Power Supply, UPS & Quick-Connect Cable
                      InterfacesRS232, USB
                      Operating SystemAndroid 12, GMS
                      Operating Temperature Range-30°C to +50°C
                      FanlessYes

                      Product Overview

                      DLV7312-9QH4G0W0C0 is a DLT-V73A series RISC-based industrial grade vehicle-mounted terminal (VMT) module, designed for the most demanding applications to provide maximum system uptime. The slim and compact design allows it to fit into the smallest of vehicle cabinets. The compact design not only saves in-vehicle installation space, but it also minimizes obstructions to road visibility, thereby improving driving safety. The DLT-V73A is designed to withstand operation in extreme industrial environments, whether it is hot and humid or cold and dry. Moreover, DLT-V73A supports the Android 12 operating system with Google GMS, making it an ideal VMT for a wide range of smart applications, such as warehouse management, port management, heavy-duty operations, and industrial manufacturing. The integrated WLAN Kit offers excellent wireless connectivity for uninterrupted data transmission. Meanwhile, the scratch-resistant touchscreen ensures easy input and enhanced gloved operation.

                      • Qualcomm® Snapdragon™ 660 octa-core 2.2GHz CPU SC66
                      • 12.1" XGA display with 3 front keys
                      • PCT projective capacitive touchscreen
                      • IK08-certified touchscreen for impact tolerance and abrasion resistance
                      • Full IP66 rating for protection from water and dust ingress
                      • 5M3 shock and vibration resistance verified and certified with SOTI
                      • Equipped with DeviceOn software for remote device management
                      • 4G RAM LPDDR4X, 64GB eMMC
                      • Supports Wi-Fi 5 and BT 5.0
                      • Features integrated antenna and integrated power supply

                      Contents

                      Module (with RSMA plug for external antenna connection), Additional UPS and quick-connect cable.

                      Technical Specifications

                      Processor Core Type

                      Qualcomm Snapdragon 660

                      Silicon Family Name

                      -

                      RAM Memory Size

                      4GB

                      Interfaces

                      RS232, USB

                      Operating Temperature Range

                      -30°C to +50°C

                      Core Number

                      SC66

                      Processor Speed

                      2.2GHz

                      Kit Contents

                      Integrated Antenna, RSMA Plug, Integrated Power Supply, UPS & Quick-Connect Cable

                      Operating System

                      Android 12, GMS

                      Fanless

                      Yes

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.