Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoEKI-1224CI-CE
Newark Part No.57AC6242
Product RangeEKI-1224 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $839.340 |
Price for:Each
Minimum: 1
Multiple: 1
$839.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-1224CI-CE
Newark Part No.57AC6242
Product RangeEKI-1224 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports4 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, DB9 Male x 4
Gateway Server MountingDIN Rail / Wall
Product RangeEKI-1224 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 2, DB9 Male x 4
Product Range
EKI-1224 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate