Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-1528I-DR-AE
Newark Part No.57AC6265
Product RangeEKI-1528 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $939.090 |
Price for:Each
Minimum: 1
Multiple: 1
$939.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-1528I-DR-AE
Newark Part No.57AC6265
Product RangeEKI-1528 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports8 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, DB9 Male x 8
Device Server MountingDIN Rail / Wall
Product RangeEKI-1528 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
8 Port
Port Types
RJ45 x 2, DB9 Male x 8
Product Range
EKI-1528 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
