New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  EPC-R7300IJ-ALA180

                                                                                                  Barebone Box PC, Intel Core, Linux Ubuntu, NVIDIA Jetson Orin, 3xLAN & 1 WAN, -20°C to +60°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH EPC-R7300IJ-ALA180
                                                                                                  ADVANTECH EPC-R7300IJ-ALA180
                                                                                                  ADVANTECH EPC-R7300IJ-ALA180
                                                                                                  ADVANTECH EPC-R7300IJ-ALA180
                                                                                                  ADVANTECH EPC-R7300IJ-ALA180
                                                                                                  ADVANTECH EPC-R7300IJ-ALA180
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoEPC-R7300IJ-ALA180
                                                                                                  Newark Part No.81AK2062
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoEPC-R7300IJ-ALA180
                                                                                                  Newark Part No.81AK2062
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed-
                                                                                                  RAM Memory Size-
                                                                                                  Kit ContentsHeat Spreader for Jeston Orin Nano & NX Modules, Plug-In Block 2P 90D(F) MC101-50002GUY
                                                                                                  InterfacesHDMI, Serial, USB
                                                                                                  Operating SystemUbuntu Linux
                                                                                                  Operating Temperature Range-20°C to +60°C
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  EPC-R7300IJ-ALA180 is an Industrial-Grade NVIDIA Jetson Orin™ Nano and NX Barebone Box PC.

                                                                                                  • NVIDIA Jetson Orin™ Nano and NX Module compatible Barebone PC
                                                                                                  • Industrial and expandable design
                                                                                                  • HDMI up to 3840 x 2160 at 60Hz resolution
                                                                                                  • 6 (3 LAN & 1WAN by UIO-4038) and 2 x USB3.2 Gen 2 Type A
                                                                                                  • 1 nano SIM slot
                                                                                                  • 1 M.2 3042/52 Key B Slot, 1 M.2 2230 Key E Slot, 1 M.2 2280 Key M Slot ƒ
                                                                                                  • Operating temperature range from -20 to 60°C
                                                                                                  • 4 kinds of rear I/O for each vertical focus: IEM, Self service, automation and networking
                                                                                                  • Power supply voltage range from 9 to 36V
                                                                                                  • Power Type 2-pole lockable DC-in

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  HDMI, Serial, USB

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to +60°C

                                                                                                  Core Number

                                                                                                  -

                                                                                                  Processor Speed

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Heat Spreader for Jeston Orin Nano & NX Modules, Plug-In Block 2P 90D(F) MC101-50002GUY

                                                                                                  Operating System

                                                                                                  Ubuntu Linux

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.