
| Quantity | Price |
|---|---|
| 1+ | $2,330.510 |
Product Information
Product Overview
ICAM-540-30W is an ICAM-540 series highly integrated Industrial AI camera equipped with SONY industrial grade image sensor, multiple core ARM processors and NVIDIA® Jetson Orin™ system-on-module. Featuring CAMNavi SDK, HTML5 web based utility and NVIDIA Deepstream SDK, ICAM-540 series accelerates the development and deployment of cloud-to edge vision AI applications. The CAMNavi SDK uses Python language by default and is better adapted to image acquisition and AI algorithm integration. Meanwhile the HTML 5 web based utility can be used to setup the cameras and network configuration to lower the installation effort. The preloaded, optimized Jetpack board support package V4L2 and RTSP interface seamlessly connect to AI cloud services. Advantech ICAM-540 series is a compact and rugged industrial AI camera, and is ideal for a variety of Edge AI vision applications.
- SONY IMX334, 8MP at 30fps sensor and 1/1.8”, rolling shutter, color
- 8GB 128-bit LPDDR5 / 256GB NVMe memory
- 12mm variable focus lens and 8x PWM white LEDs, programmable
- 1 x HDMI 2.0 display
- 1x trigger in, 2 x inputs, 1 x outputs digital I/O
- 1 x USB 3.0 Type C, 1 x USB 3.0 Type A I/O peripheral
- 1 x 10/100/1000 Base-T LAN
- Power: 19 to 24VDC max: 18W, typical 15W (Power mode 2)
- Ubuntu 20.04, JetPack 5.1.1 or above OS
- Supports software, including NVIDIA DeepStream, QV4L2, VLC utility
Technical Specifications
Industrial AI Camera
Edge AI Vision Applications
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
