Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $533.610 |
Price for:Each
Minimum: 1
Multiple: 1
$533.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICR-3201W
Newark Part No.82AH0977
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, RS232 x 1, RS485 x 1
Gateway Server MountingDIN Rail / Wall
Product Range-
SVHCTo Be Advised
Product Overview
ICR-3201W gateway is the perfect way to connect IP or serial devices to a LAN network via the WAN interface. Industrial M2M and IoT applications include kiosks, industrial PCs, HMIs, traffic controllers, meters, UPS systems, and much more.
- Powerful CPU with 1.3GB storage to host customer SW applications
- 2× Ethernet 10/100, 1x RS232, 1x RS485 and I/O
- Wi-Fi 802.11ac using MU-MIMO technology, Bluetooth v5.1 (class 1)
- Robust metal cover with DIN and wall mount options
- Operational temperature range from -40°C to +75°C
- Backup real time clock
- Sleep mode & power ignition
- Wi-Fi 802.11ac, 2×2 MIMO, Bluetooth v5.1 (class 1)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 2, RS232 x 1, RS485 x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate