Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoICR-4461S
Newark Part No.77AK4357
Product RangeICR-4461 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,595.790 | $763.880 |
Price for:Each
Minimum: 1
Multiple: 1
$763.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICR-4461S
Newark Part No.77AK4357
Product RangeICR-4461 Series
Technical Datasheet
No. of Ethernet Ports9Ports
No. of Serial Communication Ports3 Port
Network Speeds10Mbps, 100Mbps, 1000Mbps
Port TypesPoE/PSE+ x 4, RJ45 x 5, SFP x 1, RS232 x 1, RS485 x 1, CAN x 1, USB 2.0 x 1
Gateway Server MountingDIN Rail / Wall
Product RangeICR-4461 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
9Ports
Network Speeds
10Mbps, 100Mbps, 1000Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
3 Port
Port Types
PoE/PSE+ x 4, RJ45 x 5, SFP x 1, RS232 x 1, RS485 x 1, CAN x 1, USB 2.0 x 1
Product Range
ICR-4461 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
