Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoICR-4461W3
Newark Part No.77AK4358
Product RangeICR-4461 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,615.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,615.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoICR-4461W3
Newark Part No.77AK4358
Product RangeICR-4461 Series
Technical Datasheet
No. of Ethernet Ports5Ports
No. of Serial Communication Ports3 Port
Network Speeds10Mbps, 100Mbps, 1000Mbps
Port TypesPoE x 4, RJ45 x 5, SFP x 1, RS232 x 1, RS485 x 1, CAN x 1, USB 2.0 x 1
Gateway Server MountingDIN Rail / Wall
Product RangeICR-4461 Series
SVHCTo Be Advised
Technical Specifications
No. of Ethernet Ports
5Ports
Network Speeds
10Mbps, 100Mbps, 1000Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
3 Port
Port Types
PoE x 4, RJ45 x 5, SFP x 1, RS232 x 1, RS485 x 1, CAN x 1, USB 2.0 x 1
Product Range
ICR-4461 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate