New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  MIC-711-ON2A2

                                                                                                  AI Inference System, Jetson Orin Nano, 4GB, 1.7GHz, ARM Cortex A78AE, -10°C to 60°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH MIC-711-ON2A2
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIC-711-ON2A2
                                                                                                  Newark Part No.09AN4719
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$847.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $847.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoMIC-711-ON2A2
                                                                                                  Newark Part No.09AN4719
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex A78AE
                                                                                                  Core NumberOrin Nano
                                                                                                  Silicon Family NameJetson Orin Nano
                                                                                                  Processor Speed1.7GHz
                                                                                                  RAM Memory Size4GB
                                                                                                  Kit ContentsAI Inference Sys Jetson Orin Nano, Pwr Conn, USB Cable, 2x Mnt Bracket, 4x Bracket/2x M.2/PCIe Screw
                                                                                                  InterfacesEthernet, PCIe, USB
                                                                                                  Operating System-
                                                                                                  Operating Temperature Range-10°C to +60°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  MIC-711-ON2A2 is an AI inference system based on NVIDIA® Jetson Orin™ Nano module.

                                                                                                  • 4GB LPDDR5 NVIDIA module memory and 128G(pre-installed system BSP) NVMe
                                                                                                  • Supports super mode with Jetpack 6.2 and above
                                                                                                  • Fanless and ultra-compact design
                                                                                                  • Embedded with NVIDIA® Jetson Orin™ Nano up to 67 TOPS
                                                                                                  • Supports 1 x GbE, 2 x USB 3.2 Gen 1 (5Gbit/s) and supports 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
                                                                                                  • Supports Allxon 24/7 remote monitoring and OTA deployment
                                                                                                  • 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU 1.5MB L2 + 4MB L3
                                                                                                  • I/O: Ethernet (1 x 10/100/1000Mbps) and HDMI (max. resolution 3840x2160 at 60Hz) display
                                                                                                  • Expansion (Mini PCIe, M.2, SIM) and storage (M.2, SD card)
                                                                                                  • Input voltage range from 9 to 36V DC and dimension (WxDxH) is 130x130x46mm (5.1x 5.1x 1.8")

                                                                                                  Contents

                                                                                                  MIC-711-ON AI inference system, 1652002202 power connector (2-pin), 1700023619-01 micro USB cable for system recovery, 1960095312N001 mounting bracket (x2), 1930007979 Bracket screw (x4), 1930005673-11 M.2 screw (x2), 1930008089 Mini PCIe screw (x2).

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex A78AE

                                                                                                  Silicon Family Name

                                                                                                  Jetson Orin Nano

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  Interfaces

                                                                                                  Ethernet, PCIe, USB

                                                                                                  Operating Temperature Range

                                                                                                  -10°C to +60°C

                                                                                                  Core Number

                                                                                                  Orin Nano

                                                                                                  Processor Speed

                                                                                                  1.7GHz

                                                                                                  Kit Contents

                                                                                                  AI Inference Sys Jetson Orin Nano, Pwr Conn, USB Cable, 2x Mnt Bracket, 4x Bracket/2x M.2/PCIe Screw

                                                                                                  Operating System

                                                                                                  -

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.