New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Industrial SBCs & Embedded Systems
                      3. Embedded Computers
                      Print Page

                      MIO-5154C3-P8A1

                      Processor, Intel Atom Octa Core, i3-N305, 3.8GHz, 16GB, Core i3

                      ADVANTECH MIO-5154C3-P8A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoMIO-5154C3-P8A1
                      Newark Part No.02AM6209
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$628.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $628.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoMIO-5154C3-P8A1
                      Newark Part No.02AM6209
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeIntel Atom Octa Core
                      Core Numberi3-N305
                      Silicon Family NameCore i3
                      Processor Speed3.8GHz
                      RAM Memory Size16GB
                      Kit ContentsStartup Manual, SATA Cable 30cm, MIO-5154 15W/12W CPU/MIO-5154 6W CPU Heatsink
                      InterfacesGPIO, I2C, SPI, USB
                      Operating SystemWindows 10, Ubuntu 22.04 LTS
                      Operating Temperature Range0°C to +60°C
                      Fanless-

                      Product Overview

                      MIO-5154C3-P8A1 is an Intel® processor N-series 3.5" SBC.

                      • i3-N305 CPU, 15W TDP, 3.80GHz maximum frequency
                      • 8 core, display port, USB 3.0, two RS232/422/485
                      • Four RS232, passive thermal solution
                      • Operating temperature range from 0 to 60°C
                      • DDR5-4800 up to 16GB
                      • 3 independent display: LVDS + HDMI + DP
                      • Expansion: M.2 E-Key 2230, M.2 B-Key 2280 & 3052
                      • Supports iManager & software APIs, WISE-DeviceOn
                      • Supply voltage Vin: DC 12V ±10%; RTC battery: Lithium 3V/210mAH, support w/o CMOS battery
                      • 5.7" x 4" dimension

                      Contents

                      MIO-5154 SBC, Startup manual, SATA cable 30cm, A cable SATA 15P/1*2P-2.0 35cm, M cable 2x10P-2.0/USB-A 9P(F)x2 35CM, 2 x RS-232 9P(M)/1*10P-1.25 20cm, A cable 2*5P-2.0/Audio JACK*3 20cm, MIO-5154 15W/12W CPU heatsink, 1960064228T021 MIO-5154 6W CPU heatsink.

                      Technical Specifications

                      Processor Core Type

                      Intel Atom Octa Core

                      Silicon Family Name

                      Core i3

                      RAM Memory Size

                      16GB

                      Interfaces

                      GPIO, I2C, SPI, USB

                      Operating Temperature Range

                      0°C to +60°C

                      Core Number

                      i3-N305

                      Processor Speed

                      3.8GHz

                      Kit Contents

                      Startup Manual, SATA Cable 30cm, MIO-5154 15W/12W CPU/MIO-5154 6W CPU Heatsink

                      Operating System

                      Windows 10, Ubuntu 22.04 LTS

                      Fanless

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.