Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $668.530 |
Price for:Each
Minimum: 1
Multiple: 1
$668.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5354C3-P8A1
Newark Part No.21AM0208
Technical Datasheet
Processor Core TypeIntel Core i3
Core Numberi3-N305
Silicon Family NameAlder Lake-N
Processor Speed3.8GHz
RAM Memory Size16GB
Kit ContentsMIO-5354 SBC, SATA Cable, SATA Power Cable, COM1/COM2 Cable, Audio Cable, CPU Heatsink, CPU Cooler
InterfacesCAN FD, HDMI/DP, GPIO, I2C, RJ-45, RS232/RS422/RS485, SATA 6 Gb/s (SATA III), USB 2.0, 3.0, 3.2
Operating SystemUbuntu Linux 24.04 LTS, Windows 11 LTSC
Operating Temperature Range0°C to +60°C
FanlessNo
Product Overview
MIO-5354C3-P8A1 is a 3.5" single board computer with Intel Core™ i3 processor.
- i3-N305 CPU, 8 core, 15W TDP, 6MB LLC
- 3.8GHz CPU max frequency and 1.8GHz base frequency
- Support IBECC by platform
- Intel® UHD graphics GPU
- 1.25GHz GPU max frequency, Intel® UHD Graphics controller, 32 execution units
- CAN FD, HDMI/DP, GPIO, I2C, RJ45, RS232/422/485, SATA 6Gb/s (SATA III), USB 2.0, 3.0, 3.2 interfaces
- Supply voltage Vin: DC 12V to 24V ±10%; RTC battery: Lithium 3V/200mAH, support w/o CMOS battery
- Supports EdgeBMC (for OOB control) & Software APIs, DeviceOn
- Operating system: Ubuntu Linux 24.04 LTS, Windows 11 LTSC
- Passive thermal solution and operating temperature range from 0 to 60°C
Contents
MIO-5354 SBC, 700006291 SATA cable 30cm, 1700031583-01 SATA power cable 25cm, 1700030404-01 COM1/COM2 cable 20cm x2, 1700019584-01 audio cable 20cm, 1970005854T001 MIO-5354 CPU heatsink (Passive Solution), 1970005931T001 MIO-5354 CPU cooler (active solution).
Technical Specifications
Processor Core Type
Intel Core i3
Silicon Family Name
Alder Lake-N
RAM Memory Size
16GB
Interfaces
CAN FD, HDMI/DP, GPIO, I2C, RJ-45, RS232/RS422/RS485, SATA 6 Gb/s (SATA III), USB 2.0, 3.0, 3.2
Operating Temperature Range
0°C to +60°C
Core Number
i3-N305
Processor Speed
3.8GHz
Kit Contents
MIO-5354 SBC, SATA Cable, SATA Power Cable, COM1/COM2 Cable, Audio Cable, CPU Heatsink, CPU Cooler
Operating System
Ubuntu Linux 24.04 LTS, Windows 11 LTSC
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate