Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $510.130 |
Price for:Each
Minimum: 1
Multiple: 1
$510.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5354N-P6A1
Newark Part No.21AM0209
Technical Datasheet
Processor Core TypeIntel
Core NumberN97
Silicon Family NameAlder Lake-N
Processor Speed3.6GHz
RAM Memory Size16GB
Kit ContentsMIO-5354 SBC, SATA Cable, SATA Power Cable, COM1/COM2 Cable, Audio Cable, CPU Heatsink, CPU Cooler
InterfacesCAN FD, HDMI/DP, GPIO, I2C, RJ-45, RS232/RS422/RS485, SATA 6 Gb/s (SATA III), USB 2.0, 3.0, 3.2
Operating SystemUbuntu Linux 24.04 LTS, Windows 11 LTSC
Operating Temperature Range0°C to +60°C
FanlessNo
Product Overview
MIO-5354N-P6A1 is a 3.5" single board computer with Intel Core™ i3 processor.
- N97 CPU, 4 core, 12W CPU TDP
- 3.6GHz CPU max frequency and 2GHz base frequency
- Support IBECC by platform
- Intel® UHD graphics GPU
- 1.2GHz GPU max frequency, Intel® UHD Graphics controller, 24 execution units
- CAN FD, HDMI/DP, GPIO, I2C, RJ45, RS232/422/485, SATA 6Gb/s (SATA III), USB 2.0, 3.0, 3.2 interfaces
- Supply voltage Vin: DC 12V to 24V ±10%; RTC battery: Lithium 3V/200mAH, support w/o CMOS battery
- Supports EdgeBMC (for OOB control) & Software APIs, DeviceOn
- Operating system: Ubuntu Linux 24.04 LTS, Windows 11 LTSC
- Passive thermal solution and operating temperature range from 0 to 60°C
Contents
MIO-5354 SBC, 700006291 SATA cable 30cm, 1700031583-01 SATA power cable 25cm, 1700030404-01 COM1/COM2 cable 20cm x2, 1700019584-01 audio cable 20cm, 1970005854T001 MIO-5354 CPU heatsink (Passive Solution), 1970005931T001 MIO-5354 CPU cooler (active solution).
Technical Specifications
Processor Core Type
Intel
Silicon Family Name
Alder Lake-N
RAM Memory Size
16GB
Interfaces
CAN FD, HDMI/DP, GPIO, I2C, RJ-45, RS232/RS422/RS485, SATA 6 Gb/s (SATA III), USB 2.0, 3.0, 3.2
Operating Temperature Range
0°C to +60°C
Core Number
N97
Processor Speed
3.6GHz
Kit Contents
MIO-5354 SBC, SATA Cable, SATA Power Cable, COM1/COM2 Cable, Audio Cable, CPU Heatsink, CPU Cooler
Operating System
Ubuntu Linux 24.04 LTS, Windows 11 LTSC
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate