New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Industrial SBCs & Embedded Systems
                      3. Embedded Computers
                      Print Page

                      PCE-5132G2-00A3

                      Single Board Computer, Q470E, Intel Core i9/i7/i5/i3/Pentium/Celeron, 3.8GHz, 64GB

                      ADVANTECH PCE-5132G2-00A3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoPCE-5132G2-00A3
                      Newark Part No.25AM6168
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,042.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,042.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoPCE-5132G2-00A3
                      Newark Part No.25AM6168
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeIntel Core i9/i7/i5/i3/Pentium/Celeron
                      Core NumberQ470E
                      Silicon Family Name-
                      Processor Speed3.8GHz
                      RAM Memory Size64GB
                      Kit ContentsSBC Q470E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual
                      InterfacesEthernet, IrDA, LAN, PCIe, SATA, USB
                      Operating System-
                      Operating Temperature Range0°C to 60°C
                      FanlessNo

                      Product Overview

                      PCE-5132G2-00A3 is a LGA1200 10th Generation Intel® Core™ i9/i7/i5/i3/Pentium/Celeron system host board with DDR4, dual GbE and triple displays.

                      • Up to 64GB of dual-channel (non-ECC) DDR4 2666/2933MHz
                      • PCIe 3.0, M.2, USB 3.2, SATA 3.0, and SW Raid 0, 1, 5, 10
                      • Supports out-of-band remote management with AMT
                      • Supports Advantech’s LPC modules, SUSI 4.0, and embedded software APIs
                      • Q470E PCH, Non-ECC memory and PCE-5BXX, PCE-7BXX backplane
                      • Features 2 LAN, VGA, 2 COM, 6 SATA III, 1 M.2, 6 SATA III
                      • Features 6 USB 2.0, 6 USB3.2 (Gen1), 2 USB3.2 (Gen2), S/W raid and AMT

                      Contents

                      System host board, Serial ATA HDD data cable x2, 1-port COM cable kit x1, Warranty card x1, Startup manual.

                      Notes

                      Legacy platform is not supported.

                      Technical Specifications

                      Processor Core Type

                      Intel Core i9/i7/i5/i3/Pentium/Celeron

                      Silicon Family Name

                      -

                      RAM Memory Size

                      64GB

                      Interfaces

                      Ethernet, IrDA, LAN, PCIe, SATA, USB

                      Operating Temperature Range

                      0°C to 60°C

                      Core Number

                      Q470E

                      Processor Speed

                      3.8GHz

                      Kit Contents

                      SBC Q470E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual

                      Operating System

                      -

                      Fanless

                      No

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.