New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Single Board Computers - SBC - Other Embedded Computers
                      Print Page

                      PCI-7032G2-00A3

                      Single Board Computer, J1900, Celeron, 2GHz, 8GB, 4-Core

                      ADVANTECH PCI-7032G2-00A3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoPCI-7032G2-00A3
                      Newark Part No.24AM0343
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoPCI-7032G2-00A3
                      Newark Part No.24AM0343
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntel
                      Silicon Family NameCeleron
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberJ1900
                      Kit ContentsSBC J1900, CPU Cooler, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      PCI-7032G2-00A3 is an ultra low power Intel® Celeron processor half-size single board computer.

                      • J1900 SoC, 2GHz speed, 2MB L2 cache
                      • Dual channel DDR3L-1333 up to 8GB (204-pin SO-DIMM socket x2) memory
                      • 2 DIMM slot
                      • USB port: 1 x USB 3.0 and 6 x USB 2.0 and 4 COM port
                      • 2 LAN connection
                      • Features VGA, LVDS, DVI, m-SATA and HW monitor
                      • Dual independent display and legacy I/O: 4 RS-232/422/485
                      • 2 SATA 2.0 (300MB/s), one of them can be configured as m-SATA
                      • 10/100/1000Mbps interface, LAN1: Intel I210-AT and LAN2: Intel I210-AT (G2) controller
                      • RJ-45 with LED connector x 2

                      Contents

                      SBC, CPU cooler for Celeron J1900 SoC, Serial ATA HDD data cable, Dual COM ports cable kit x2, ATX feature cable, 4-port USB cable kit, Y cable for PS/2 keyboard and PS/2 mouse, PCI-7032 startup manual, DVD with driver utility and manual (in PDF format).

                      Technical Specifications

                      Silicon Manufacturer

                      Intel

                      Core Architecture

                      -

                      Silicon Core Number

                      J1900

                      Product Range

                      -

                      Silicon Family Name

                      Celeron

                      Core Sub-Architecture

                      -

                      Kit Contents

                      SBC J1900, CPU Cooler, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:4A994
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.