Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-315-RJ60A
Newark Part No.70AK5496
Product RangePPC-315 EHL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,376.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,376.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-315-RJ60A
Newark Part No.70AK5496
Product RangePPC-315 EHL Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Touch Screen
Display Size392mm x 314mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePPC-315 EHL Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
XGA TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
PPC-315 EHL Series
Display Size
392mm x 314mm
Screen Size
15"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate