Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-3151W-P77A
Newark Part No.70AK5513
Product RangePPC-3151W Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-3151W-P77A
Newark Part No.70AK5513
Product RangePPC-3151W Series
Technical Datasheet
Meter Display TypeFHD TFT LCD Touch Screen
Display Size419.7mm x 269mm
Display Resolution1920 x 1080 Pixels
Screen Size15.6"
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePPC-3151W Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
PPC-3151W Series
Display Size
419.7mm x 269mm
Screen Size
15.6"
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PPC-3151W-P77A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate