New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  PPC-315S-PDI5A

                                                                                                  Panel PC, 15", i5-1335UE, Intel Core i5, 32GB, 1.3GHz, Multi-Touch Projected Capacitive Touchscreen

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH PPC-315S-PDI5A
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPPC-315S-PDI5A
                                                                                                  Newark Part No.25AM9687
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPPC-315S-PDI5A
                                                                                                  Newark Part No.25AM9687
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core i5
                                                                                                  Core Numberi5-1335UE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed1.3GHz
                                                                                                  RAM Memory Size32GB
                                                                                                  Kit ContentsPanel PC i5-1335UE
                                                                                                  InterfacesRS232, RS422, RS485, USB 3.2, USB 2.0, DP, Line Out, TPM 2.0
                                                                                                  Operating SystemWindows 10 LTSC, Windows 11, Linux
                                                                                                  Operating Temperature Range-10°C to +50°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  PPC-315S-PDI5A is a 15" panel PC w/Intel i5-1335UE processor, P-Cap.

                                                                                                  • True-flat touchscreen with Industrial-grade LCD panel
                                                                                                  • High-performance, fanless 13th generation Intel® Core™ i processor
                                                                                                  • 10 core, 12MB cache, 1.3GHz upto 4.5GHz with Turbo frequency
                                                                                                  • Slim compact, fanless design with aluminum alloy enclosure
                                                                                                  • IP66-rated front panel and supports dual displays (1 x external DP)
                                                                                                  • 1 x M.2 M Key 2242/2280 (SATA or NVME PCIe x 4) for storage, support SATA RAID 0,1
                                                                                                  • 2 x 2500BASE-T Ethernet supports Time-Sensitive Network(TSN) technology
                                                                                                  • Supports VESA 75, support TPM2.0 hardware security, support iDoor, support PCI or PCIe
                                                                                                  • Windows 10 LTSC, Windows 11, Linux OS
                                                                                                  • 24V DC ±30% input voltage and operating temperature range from -10 to 50°C (32 to 122°F)

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core i5

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  32GB

                                                                                                  Interfaces

                                                                                                  RS232, RS422, RS485, USB 3.2, USB 2.0, DP, Line Out, TPM 2.0

                                                                                                  Operating Temperature Range

                                                                                                  -10°C to +50°C

                                                                                                  Core Number

                                                                                                  i5-1335UE

                                                                                                  Processor Speed

                                                                                                  1.3GHz

                                                                                                  Kit Contents

                                                                                                  Panel PC i5-1335UE

                                                                                                  Operating System

                                                                                                  Windows 10 LTSC, Windows 11, Linux

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.