Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,603.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2,603.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-317S-RDI7A
Newark Part No.25AM9697
Technical Datasheet
Processor Core TypeIntel Core i7
Core Numberi7-1365UE
Silicon Family Name-
Processor Speed1.7GHz
RAM Memory Size32GB
Kit ContentsPanel PC i7-1365UE
Operating SystemWindows 10 LTSC, Windows 11, Linux
Operating Temperature Range-10°C to +50°C
FanlessYes
Product Overview
PPC-317S-RDI7A is a 17" panel PC w/Intel i7-1365UE processor, res.
- True-flat touchscreen with Industrial-grade LCD panel
- High-performance, fanless 13th generation Intel® Core™ i processor
- 10 core, 12MB cache, 1.7GHz upto 4.9GHz with Turbo frequency
- Slim compact, fanless design with aluminum alloy enclosure
- IP66-rated front panel and supports dual displays (1 x external DP)
- 1 x M.2 M Key 2242/2280 (SATA or NVME PCIe x 4) for storage, support SATA RAID 0,1
- 2 x 2500BASE-T Ethernet supports Time-Sensitive Network(TSN) technology
- Supports VESA 75, support TPM2.0 hardware security, support iDoor, support PCI or PCIe
- Windows 10 LTSC, Windows 11, Linux OS
- 24V DC ±30% input voltage and operating temperature range from -10 to 50°C (32 to 122°F)
Technical Specifications
Processor Core Type
Intel Core i7
Silicon Family Name
-
RAM Memory Size
32GB
Interfaces
RS232, RS422, RS485, USB 3.2, USB 2.0, DP, Line Out, TPM 2.0
Operating Temperature Range
-10°C to +50°C
Core Number
i7-1365UE
Processor Speed
1.7GHz
Kit Contents
Panel PC i7-1365UE
Operating System
Windows 10 LTSC, Windows 11, Linux
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate