Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,595.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,595.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-321SW-PN9A
Newark Part No.20AM0598
Technical Datasheet
Processor Core TypeIntel N Series
Core NumberN97
Silicon Family Name-
Processor Speed2GHz
RAM Memory Size16GB
Kit Contents-
InterfacesGPIO, RS232, RS422, RS485, SATA, USB
Operating SystemWindows 10 LTSC, Windows 11, Linux, Android
Operating Temperature Range-10°C to +50°C
FanlessYes
Product Overview
PPC-321SW-PN9A is a 21.5" PPC-300 series fanless widescreen panel PC with Intel® N97 quad-core processor and P-Cap.
- Industrial-grade LCD panel with 50k backlight lifetime
- True-flat touchscreen with multi-touch projected capacitive control
- Compact, fanless design with aluminum alloy enclosure
- IP66-rated front panel
- Supports dual displays (1 x external HDMI) & USB 3.0
- Supports full-size mini PCIe expansion
- Supports VESA 100
- 2GHz upto 3.6GHz with Turbo frequency and 6MB cache
- 1 x SODIMM, DDR5 4800MHz, max 16GB memory
- 24VDC ±20% input voltage and operating temperature range from -10 to 50°C (32 to 122°F)
Technical Specifications
Processor Core Type
Intel N Series
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
GPIO, RS232, RS422, RS485, SATA, USB
Operating Temperature Range
-10°C to +50°C
Core Number
N97
Processor Speed
2GHz
Kit Contents
-
Operating System
Windows 10 LTSC, Windows 11, Linux, Android
Fanless
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate