Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-321W-PB50A
Newark Part No.70AK5839
Product RangePPC-321W TGL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,935.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,935.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-321W-PB50A
Newark Part No.70AK5839
Product RangePPC-321W TGL Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size558.4mm x 349.8mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePPC-321W TGL Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
PPC-321W TGL Series
Display Size
558.4mm x 349.8mm
Screen Size
21.5"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate