New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Industrial SBCs & Embedded Systems
                      3. Embedded Computers
                      Print Page

                      PPC-415W-PD5A

                      PC, Widescreen Panel, i5-1345URE, 1.4GHz, 10-Core, 15.6" True-Flat Full HD LCD Panel, P-CAP

                      ADVANTECH PPC-415W-PD5A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoPPC-415W-PD5A
                      Newark Part No.01AM7014
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoPPC-415W-PD5A
                      Newark Part No.01AM7014
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeIntel Core i5
                      Core Numberi5-1345URE
                      Silicon Family NameCore
                      Processor Speed1.4GHz
                      RAM Memory Size-
                      Kit ContentsWidescreen Panel PC i5-1345URE, P-Cap
                      InterfacesHDMI, Serial, USB
                      Operating SystemLinux, Windows 10 IoT LTSC, Windows 11
                      Operating Temperature Range-20°C to +60°C
                      FanlessYes

                      Product Overview

                      PPC-415W-PD5A is a 15.6" fanless widescreen panel PC with Intel® 13th Gen Core™ i5 processor. Designed for high-performance computing 13th gen applications, PPC-415W with a 15.6" FHD provides a superior human-machine interface and reliability, with multi-touch screen, rich I/O and aluminum alloy front bezel. The inclusion of PCIe/PCI slot for fieldbus or proprietary card expansion increases the system’s compatibility for diverse applications. In addition, Time Sensitive Network(TSN)configuration integrated allows more possibilities for optimized industrial applications.

                      • 15.6" PPC w/Intel i5-1345URE, P-CAP
                      • 10 core, 1.40GHz upto 4.6GHz with Turbo frequency and 12MB Intel® smart cache
                      • Supports PCIe x4 or PCI expansion
                      • 1 x isolated RS-422/485 with auto flow
                      • Wide input power range (9 to 32VDC)
                      • Dual 2500BASE-T Ethernet Supports Time-Sensitive Network (TSN) technology
                      • 3 x independent displays and 1 x M.2 bay (2242/2280) for storage only
                      • Support TPM2.0 hardware security and supports VESA 100 mounting interface
                      • 2 x SODIMM, DDR5 4800, max. 32GB x 2
                      • Microsoft® Windows 11 (64-bit), Win 10 IOT LTSC, Linux OS

                      Technical Specifications

                      Processor Core Type

                      Intel Core i5

                      Silicon Family Name

                      Core

                      RAM Memory Size

                      -

                      Interfaces

                      HDMI, Serial, USB

                      Operating Temperature Range

                      -20°C to +60°C

                      Core Number

                      i5-1345URE

                      Processor Speed

                      1.4GHz

                      Kit Contents

                      Widescreen Panel PC i5-1345URE, P-Cap

                      Operating System

                      Linux, Windows 10 IoT LTSC, Windows 11

                      Fanless

                      Yes

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.