Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoPPC-621W-PTA
Newark Part No.72AK8106
Product RangePPC-MB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,881.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,881.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-621W-PTA
Newark Part No.72AK8106
Product RangePPC-MB Series
Technical Datasheet
Meter Display TypeTFT LED Touch Screen
Display Size558mm x 349.8mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePPC-MB Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LED Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
PPC-MB Series
Display Size
558mm x 349.8mm
Screen Size
21.5"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate