New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  ROM-2620WD-MDA1E

                                                                                                  Computer-On-Module, i.MX 8ULP, 1GHz, 1GB, ARM Cortex-A35, Microsoft Azure Sphere, Ycoto Linux

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH ROM-2620WD-MDA1E
                                                                                                  ADVANTECH ROM-2620WD-MDA1E
                                                                                                  ADVANTECH ROM-2620WD-MDA1E
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoROM-2620WD-MDA1E
                                                                                                  Newark Part No.98AK4991
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoROM-2620WD-MDA1E
                                                                                                  Newark Part No.98AK4991
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex-A35
                                                                                                  Core Numberi.MX 8ULP
                                                                                                  Silicon Family Namei.MX 8
                                                                                                  Processor Speed1GHz
                                                                                                  RAM Memory Size1GB
                                                                                                  Kit ContentsComputer-On-Module i.MX 8ULP
                                                                                                  InterfacesCAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB
                                                                                                  Operating SystemMicrosoft Azure Sphere, Ycoto Linux
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  ROM-2620WD-MDA1E is a ROM-2620 OSM 1.1 computer-on-module powered by NXP i.MX 8ULP SoC which includes up to 2 Arm Cortex-A35 cores in combination with one Cortex-M33 real time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB2.0, Fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end product peripheral integration and time-to-market. The reference schematics and layout checklists documentations for carrier board development will be provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities and reference drivers.

                                                                                                  • NXP Arm® Cortex®-A35 i.MX 8ULP Dual up to 1.0GHz, 1 x Arm cortex-M33 core MCU
                                                                                                  • Onboard LPDDR4 1GB, 2000MT/s memory
                                                                                                  • 1 x 4 lane MIPI-DSI, 1 x USB2.0, 1 x USB 2.0 OTG, 5 x UART, 2 x I2C, 24 x GPIO, 6 x PWM, 1 x CAN
                                                                                                  • Ultra small size form factor
                                                                                                  • Support ycoto linux and Microsoft azure sphere OS
                                                                                                  • Dimension is (W x D) 30 x 30 mm
                                                                                                  • Operating temperature range from -40 to 85°C
                                                                                                  • 5V power

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex-A35

                                                                                                  Silicon Family Name

                                                                                                  i.MX 8

                                                                                                  RAM Memory Size

                                                                                                  1GB

                                                                                                  Interfaces

                                                                                                  CAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  Core Number

                                                                                                  i.MX 8ULP

                                                                                                  Processor Speed

                                                                                                  1GHz

                                                                                                  Kit Contents

                                                                                                  Computer-On-Module i.MX 8ULP

                                                                                                  Operating System

                                                                                                  Microsoft Azure Sphere, Ycoto Linux

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.