New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  SOM-2533BN0C-S0A1

                                                                                                  Processor, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB Interface, Intel Atom Quad Core, 1GHz, 4GB

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH SOM-2533BN0C-S0A1
                                                                                                  ADVANTECH SOM-2533BN0C-S0A1
                                                                                                  ADVANTECH SOM-2533BN0C-S0A1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoSOM-2533BN0C-S0A1
                                                                                                  Newark Part No.03AM7122
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoSOM-2533BN0C-S0A1
                                                                                                  Newark Part No.03AM7122
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel N Series
                                                                                                  Core NumberN200
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed1GHz
                                                                                                  RAM Memory Size4GB
                                                                                                  Kit ContentsSOM-2533 COM module, Heatspreader
                                                                                                  InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
                                                                                                  Operating SystemWindows 10, Ubuntu 22.04
                                                                                                  Operating Temperature Range0°C to +60°C
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  SOM-2533BN0C-S0A1 is a SOM-2533 series system on module (SOM) designed with the SMARC 2.1.1 pinout, catering to high-performance industrial and IoT applications. The module supports single-CH LPDDR5 4800 MT/s up to 16 GB with IBECC for enhanced reliability. The extensive I/O expansion options, including PCIe Gen3, USB3.2 Gen2, SATA, the SOM-2533 series ensures versatile connectivity. Additionally, it offers optional on-board eMMC storage of up to 64 GB. It supports iManager, embedded software APIs, and WISE-DeviceOn for comprehensive device management and monitoring.

                                                                                                  • N200 CPU, 4 core, 6W CPU TDP
                                                                                                  • 1GHz base frequency, 3.7GHz max single core turbo frequency
                                                                                                  • Intel® UHD graphics controller
                                                                                                  • 4GB RAM, 32GB EMMC
                                                                                                  • 2 ports LAN
                                                                                                  • I2C bus, SMBus, eSPI, audio, Gigabit Ethernet interface
                                                                                                  • Triple simultaneous independent display
                                                                                                  • Supply voltage Vin: 4.75-5.25V, RTC battery: 2.0V ~ 3.3V
                                                                                                  • Operating temperature standard: 0 to 60°C (32 to 140°F)
                                                                                                  • Dimension is 3.23" x 1.97"

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel N Series

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  Interfaces

                                                                                                  CANBus, GPIO, I2C, SATA, SMBus, SPI, USB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +60°C

                                                                                                  Core Number

                                                                                                  N200

                                                                                                  Processor Speed

                                                                                                  1GHz

                                                                                                  Kit Contents

                                                                                                  SOM-2533 COM module, Heatspreader

                                                                                                  Operating System

                                                                                                  Windows 10, Ubuntu 22.04

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.