Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-2533BN0C-U0A1
Newark Part No.03AM7123
Technical Datasheet
Processor Core TypeIntel N Series
Core NumberN97
Silicon Family Name-
Processor Speed2GHz
RAM Memory Size4GB
Kit ContentsSOM-2533 COM module, Heatspreader
InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating SystemWindows 10, Ubuntu 22.04
Operating Temperature Range0°C to +60°C
Fanless-
Product Overview
SOM-2533BN0C-U0A1 is a SOM-2533 series system on module (SOM) designed with the SMARC 2.1.1 pinout, catering to high-performance industrial and IoT applications. The module supports single-CH LPDDR5 4800 MT/s up to 16 GB with IBECC for enhanced reliability. The extensive I/O expansion options, including PCIe Gen3, USB3.2 Gen2, SATA, the SOM-2533 series ensures versatile connectivity. Additionally, it offers optional on-board eMMC storage of up to 64 GB. It supports iManager, embedded software APIs, and WISE-DeviceOn for comprehensive device management and monitoring.
- N97 CPU, 4 core, 12W CPU TDP
- 2GHz base frequency, 3.6GHz max single core turbo frequency
- Intel® UHD graphics controller
- 4GB RAM, 32GB EMMC
- 2 ports LAN
- I2C bus, SMBus, eSPI, audio, Gigabit Ethernet interface
- Triple simultaneous independent display
- Supply voltage Vin: 4.75-5.25V, RTC battery: 2.0V ~ 3.3V
- Operating temperature standard: 0 to 60°C (32 to 140°F)
- Dimension is 3.23" x 1.97"
Technical Specifications
Processor Core Type
Intel N Series
Silicon Family Name
-
RAM Memory Size
4GB
Interfaces
CANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
0°C to +60°C
Core Number
N97
Processor Speed
2GHz
Kit Contents
SOM-2533 COM module, Heatspreader
Operating System
Windows 10, Ubuntu 22.04
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
