New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Industrial SBCs & Embedded Systems
                      3. Boards & Compute Modules
                      Print Page

                      SOM-2533CCBC-S5A1

                      Processor, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB Interface, Intel Atom Quad Core, 1.5GHz, 8GB

                      ADVANTECH SOM-2533CCBC-S5A1
                      ADVANTECH SOM-2533CCBC-S5A1
                      ADVANTECH SOM-2533CCBC-S5A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoSOM-2533CCBC-S5A1
                      Newark Part No.03AM7124
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoSOM-2533CCBC-S5A1
                      Newark Part No.03AM7124
                      Technical Datasheet

                      Data Sheet

                      Processor Core TypeIntel Atom
                      Core Numberx7425E
                      Silicon Family Name-
                      Processor Speed1.5GHz
                      RAM Memory Size8GB
                      Kit ContentsSOM-2533 COM module, Heatspreader
                      InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
                      Operating SystemWindows 10, Ubuntu 22.04
                      Operating Temperature Range0°C to +60°C
                      Fanless-

                      Product Overview

                      SOM-2533CCBC-S5A1 is a SOM-2533 series system on module (SOM) designed with the SMARC 2.1.1 pinout, catering to high-performance industrial and IoT applications. The module supports single-CH LPDDR5 4800 MT/s up to 16 GB with IBECC for enhanced reliability. The extensive I/O expansion options, including PCIe Gen3, USB3.2 Gen2, SATA, the SOM-2533 series ensures versatile connectivity. Additionally, it offers optional on-board eMMC storage of up to 64 GB. It supports iManager, embedded software APIs, and WISE-DeviceOn for comprehensive device management and monitoring.

                      • x7425E CPU, 4 core, 12W CPU TDP
                      • 1.5GHz base frequency, 3.4GHz max single core turbo frequency
                      • Intel® UHD graphics controller
                      • 8GB RAM, 32GB EMMC
                      • 2 ports LAN, 2 ports CAN
                      • I2C bus, SMBus, eSPI, audio, Gigabit Ethernet interface
                      • Triple simultaneous independent display
                      • Supply voltage Vin: 4.75-5.25V, RTC battery: 2.0V ~ 3.3V
                      • Operating temperature standard: 0 to 60°C (32 to 140°F)
                      • Dimension is 3.23" x 1.97"

                      Technical Specifications

                      Processor Core Type

                      Intel Atom

                      Silicon Family Name

                      -

                      RAM Memory Size

                      8GB

                      Interfaces

                      CANBus, GPIO, I2C, SATA, SMBus, SPI, USB

                      Operating Temperature Range

                      0°C to +60°C

                      Core Number

                      x7425E

                      Processor Speed

                      1.5GHz

                      Kit Contents

                      SOM-2533 COM module, Heatspreader

                      Operating System

                      Windows 10, Ubuntu 22.04

                      Fanless

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.