New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Print Page

                      SOM-5993D10-U0A1

                      Development Board, Computer-On-Module, D-1746TER, 10 Core, 0 to 60 °C

                      ADVANTECH SOM-5993D10-U0A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADVANTECH
                      Manufacturer Part NoSOM-5993D10-U0A1
                      Newark Part No.72AK1421
                      Product RangeSOM-5993 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on dispatch.

                      Product Information

                      ManufacturerADVANTECH
                      Manufacturer Part NoSOM-5993D10-U0A1
                      Newark Part No.72AK1421
                      Product RangeSOM-5993 Series
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerIntel
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberD-1746TER
                      Silicon Family NameXeon
                      Kit ContentsCOM Express Basic Type7 Module D-1746TER
                      Product RangeSOM-5993 Series
                      SVHCTo Be Advised

                      Product Overview

                      • Intel Xeon processor D-1746TER COM Express R3.0 Type 7 module
                      • 10 cores, 2.0GHz CPU frequency, 67W CPU TDP
                      • DDR4 technology, 128GB capacity
                      • COM, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, USB 2.0, USB 3.0 interface
                      • Active thermal solution
                      • Supports SUSI, DeviceOn and Edge AI suite
                      • AT/ATX power
                      • Operating temperature standard from 0 to 60°C
                      • Dimension is 4.92" x 3.74"

                      Technical Specifications

                      Silicon Manufacturer

                      Intel

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      Xeon

                      Product Range

                      SOM-5993 Series

                      Core Architecture

                      -

                      Silicon Core Number

                      D-1746TER

                      Kit Contents

                      COM Express Basic Type7 Module D-1746TER

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.