New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  SOM-7533CCBC-U0A1

                                                                                                  Mini Module, Type 10, COM Express R3.1, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB, Intel N Series, N97

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH SOM-7533CCBC-U0A1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoSOM-7533CCBC-U0A1
                                                                                                  Newark Part No.20AM0627
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoSOM-7533CCBC-U0A1
                                                                                                  Newark Part No.20AM0627
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel N Series
                                                                                                  Core NumberN97
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed2GHz
                                                                                                  RAM Memory Size8GB
                                                                                                  Kit ContentsSOM-7533 COM Module, Heatspreader
                                                                                                  InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
                                                                                                  Operating SystemWindows 10
                                                                                                  Operating Temperature Range0°C to +60°C
                                                                                                  FanlessNo

                                                                                                  Product Overview

                                                                                                  SOM-7533CCBC-U0A1 is an Intel® Core™ x7000 series processor (Alder Lake-N/Amston Lake) COM Express® mini Type 10 module.

                                                                                                  • N97 CPU, 4 core, 12W CPU TDP
                                                                                                  • 2GHz CPU base frequency, 3.6GHz max single core turbo frequency and 800MHz GFX HFM
                                                                                                  • 8GB RAM and 32GB EMMC
                                                                                                  • 1.2GHz GFX burst mode
                                                                                                  • ECC support: IBECC supported by all CPU SKUs
                                                                                                  • CANBus, GPIO, I2C, SATA, SMBus, SPI, USB interfaces
                                                                                                  • Display: LCD (LVDS/eDP), DDI (HDMI/DisplayPort), multiple display
                                                                                                  • Supply voltage vin: 4.75V to 20V, VSB: 4.75V to 5.25V, RTC battery: 2.0V to 3.3V
                                                                                                  • Passive thermal solution, operating temperature range from 0 to 60°C
                                                                                                  • Supports iManager, Embedded Software APIs and Wise-DeviceOn

                                                                                                  Contents

                                                                                                  SOM-7533 COM module, Heatspreader.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel N Series

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  8GB

                                                                                                  Interfaces

                                                                                                  CANBus, GPIO, I2C, SATA, SMBus, SPI, USB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +60°C

                                                                                                  Core Number

                                                                                                  N97

                                                                                                  Processor Speed

                                                                                                  2GHz

                                                                                                  Kit Contents

                                                                                                  SOM-7533 COM Module, Heatspreader

                                                                                                  Operating System

                                                                                                  Windows 10

                                                                                                  Fanless

                                                                                                  No

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.