Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoTPC-1751T-E3BE
Newark Part No.73AH9561
Technical Datasheet
Meter Display TypeSXGA TFT LCD Color
Display Size339.9mm x 272.9mm
Display Resolution1280 x 1024 Pixels
Screen Size17"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
SXGA TFT LCD Color
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
-20°C
Product Range
-
Display Size
339.9mm x 272.9mm
Screen Size
17"
Supply Voltage Max
28.8V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
