Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoTPC-310W-PE20A
Newark Part No.14AM3947
Product RangeTPC-310W Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,141.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,141.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoTPC-310W-PE20A
Newark Part No.14AM3947
Product RangeTPC-310W Series
Technical Datasheet
Meter Display TypeWXGA TFT LCD Touch Screen
Display Size260.5mm x 179.1mm
Display Resolution1280 x 800 Pixels
Screen Size10.1"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeTPC-310W Series
SVHCTo Be Advised
Product Overview
TPC-310W-PE20A is a thin-client terminal that is equipped with 10.1" WXGA TFT LCD, low-power Intel® Atom® x6425E quad-core / Celeron® J6412 quad-core processor with DDR4 SO-DIMM to deliver ultra slim bezel design, fanless system. To enhance the system’s durability, TPC-310W features a true-flat touchscreen with IP66-rated front panel, die-cast aluminum alloy front bezel, and P-CAP multi-touch. TPC-310W includes a M.2 2280 NVMe slot for high speed automation application needs. Certified by BSMI, CCC, CE, FCC Class A, UL.
- 10.1" WXGA panel PC with Intel® Atom® x6425E 2.00 GHz quad-core (-20 to 60°C)
- Industrial-grade 10.1" WXGA TFT LCD with 50K lifetime and LED backlight
- Intel® Elkhart Lake (EHL) Atom® x6425E quad-core / Celeron® J6412 quad-core
- Compact, fanless embedded system with aluminum alloy front bezel
- True-flat ultra slim bezel design with IP66 water proof of front panel
- Support high speed M.2 2280 NVMe, touchscreen with P-CAP multi-touch control
- AMI UEFI BIOS, 1280 x 800 LCD maximum resolution
- Windows 10 Enterprise LTSB OS support, 19.2W (typical) power consumption
- Front panel: IP66 protection, chassis grounding protection
- Dimensions (W x H x D) is 10.23 x 7 x 1.96inch
Technical Specifications
Meter Display Type
WXGA TFT LCD Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
-20°C
Product Range
TPC-310W Series
Display Size
260.5mm x 179.1mm
Screen Size
10.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate