Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,089.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,089.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUPOS-211KP-UN971
Newark Part No.20AM0633
Technical Datasheet
Processor Core TypeIntel Core
Core NumberN97
Silicon Family Name-
Processor Speed3.6GHz
RAM Memory Size8GB
Kit Contents-
InterfacesEthernet, USB
Operating SystemLinux, Windows 10 IoT, Windows 11 GAC
Operating Temperature Range0°C to 40°C
FanlessYes
Product Overview
UPOS-211KP-UN971 is a 4:3 compact all-in-one POS system with an Intel® N50/N97/Core™ i3-N305 processor.
- Intel® Core™ i3-N305 CPU, 8 GB DDR5-4800 RAM
- 1 x 2.5" SATA HDD/SSD Connector, SATA3 storage
- 15" TFT LCD (1024 x 768) size and 300cd/m² size
- Projected capacitive touch panel (Pcap. Flat Glass)
- 2 x COM serial port, USB port, Ethernet, 1 x RJ11 cash drawer
- 1 x 2W speaker, extendable slot (1x M.2 2230 E-Key for Wi-Fi & BT combo, 1x M.2 M-Key 2280 for SSD)
- 1 x USB-C type for 2nd display output
- 1 x DC 20 V (USB-C Connector) power jack
- 65W power adapter input voltage
- IP65 front panel
Technical Specifications
Processor Core Type
Intel Core
Silicon Family Name
-
RAM Memory Size
8GB
Interfaces
Ethernet, USB
Operating Temperature Range
0°C to 40°C
Core Number
N97
Processor Speed
3.6GHz
Kit Contents
-
Operating System
Linux, Windows 10 IoT, Windows 11 GAC
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate