Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoUSC-160AP-BC116
Newark Part No.27AK1396
Product RangeUSC-160 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUSC-160AP-BC116
Newark Part No.27AK1396
Product RangeUSC-160 Series
Technical Datasheet
Operating System SoftwareAndroid 8.1 / 10, Ubuntu 18.04
Processor TypeRockchip RK3288 Quad-Core Cortex-A17
Computer Case StyleAll In One
RAM Memory Size2GB
Hard Drive Capacity16GB
Onboard GraphicsHDMI
Expansion Slots-
Product RangeUSC-160 Series
Plug Type-
External Height - Metric244.11mm
External Width - Metric382.63mm
External Depth - Metric34.9mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
Android 8.1 / 10, Ubuntu 18.04
Computer Case Style
All In One
Hard Drive Capacity
16GB
Expansion Slots
-
Plug Type
-
External Width - Metric
382.63mm
SVHC
To Be Advised
Processor Type
Rockchip RK3288 Quad-Core Cortex-A17
RAM Memory Size
2GB
Onboard Graphics
HDMI
Product Range
USC-160 Series
External Height - Metric
244.11mm
External Depth - Metric
34.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate