Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,102.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,102.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUSC-513RBP-UD233
Newark Part No.20AM0635
Technical Datasheet
Processor Core TypeARM Cortex-A55
Core NumberRockchip RK3568
Silicon Family Name-
Processor Speed2GHz
RAM Memory Size4GB
Kit Contents-
InterfacesEthernet, USB
Operating SystemAndroid 12, Linux
Operating Temperature Range0°C to 40°C
FanlessYes
Technical Specifications
Processor Core Type
ARM Cortex-A55
Silicon Family Name
-
RAM Memory Size
4GB
Interfaces
Ethernet, USB
Operating Temperature Range
0°C to 40°C
Core Number
Rockchip RK3568
Processor Speed
2GHz
Kit Contents
-
Operating System
Android 12, Linux
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate