New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  USM-100H-5400DA1

                                                                                                  Medical Mini Computer, i5-1245UE, Fanless, Intel Core, 4.4GHz, 8GB, 0°C to +35°C

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH USM-100H-5400DA1
                                                                                                  ADVANTECH USM-100H-5400DA1
                                                                                                  ADVANTECH USM-100H-5400DA1
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSM-100H-5400DA1
                                                                                                  Newark Part No.91AK5722
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,441.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,441.45
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUSM-100H-5400DA1
                                                                                                  Newark Part No.91AK5722
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core Numberi5-1245UE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed4.4GHz
                                                                                                  RAM Memory Size8GB
                                                                                                  Kit ContentsMedical Mini Computer
                                                                                                  InterfacesHDMI, RS232, LAN, USB 3, USB 3.1
                                                                                                  Operating SystemWindows 10 LTSC, Windows 11 Pro, Ubuntu 20.04
                                                                                                  Operating Temperature Range0°C to +35°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  USM-100H-5400DA1 is a USM-100H series medical mini computer with Intel 12th Generation processor. USM-100H is equipped with an integrated NVME SSD that facilitates real-time data processing and storage. Compliant with IEC/EN60601-1-2 Medical EMC standards for electrical devices, USM-100H terminals are built for reliable operation in a wide range of healthcare environments. Moreover, USM-100H is equipped with Advantech’s DeviceOn/iService software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn enables easy device configuration and deployment for convenient remote device management.

                                                                                                  • Intel® Core™ I5-1245UE 10 cores, 12M cache, up to 4.40GHz
                                                                                                  • NVME M.2 SSD 256GB (max. support 2TB) storage
                                                                                                  • 16GB DDR5 DRAM memory
                                                                                                  • Medical CE, FCC, IEC/EN 60601-1-2 4.1th, IEC/EN 60601-1 3.2th EMC & safety certificate
                                                                                                  • Fanless design for superior hygiene and infection control
                                                                                                  • 1x power button, 4x USB3.1 type A, 1x USB3 type C, 1x COM, RS232, 1x HDMI, 1x mic in/head phone out
                                                                                                  • Compatible VESA 75 x 75mm & 100 x 100mm
                                                                                                  • Optional Wi-Fi 6E, Bluetooth 5.3
                                                                                                  • Operating temperature range from 0 ~ 35°C/32 ~ 95°F
                                                                                                  • 2 year system warranty

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  8GB

                                                                                                  Interfaces

                                                                                                  HDMI, RS232, LAN, USB 3, USB 3.1

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +35°C

                                                                                                  Core Number

                                                                                                  i5-1245UE

                                                                                                  Processor Speed

                                                                                                  4.4GHz

                                                                                                  Kit Contents

                                                                                                  Medical Mini Computer

                                                                                                  Operating System

                                                                                                  Windows 10 LTSC, Windows 11 Pro, Ubuntu 20.04

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.