New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  UTC-515I-PE

                                                                                                  Ubiquitous Touch Computer, Intel Core, i5-1145G7E, 2.6 GHz, 64 GB, 0°C to +40°C, Fanless

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH UTC-515I-PE
                                                                                                  ADVANTECH UTC-515I-PE
                                                                                                  ADVANTECH UTC-515I-PE
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUTC-515I-PE
                                                                                                  Newark Part No.94AK1664
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,108.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,108.34
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoUTC-515I-PE
                                                                                                  Newark Part No.94AK1664
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core Numberi5-1145G7E
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed2.6GHz
                                                                                                  RAM Memory Size64GB
                                                                                                  Kit ContentsUbiquitous Touch Computer, IT Adaptor
                                                                                                  InterfacesEthernet, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB Type-C, USB 3.2
                                                                                                  Operating SystemUbuntu Linux 22.04, Windows 10 IoT
                                                                                                  Operating Temperature Range0°C to +40°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  UTC-515I-PE is an UTC-515I 15.6" ubiquitous touch computer with Intel® Core™ i5-1145G7E. It is an all-in-one computer with an Intel® Core™ i5-1145G7E processor, widescreen LCD touch panel, and side grove design for integrating optional peripherals. Designed for diverse self-service, content broadcasting, and interactive signage applications, UTC-515 systems can be deployed in a wide range of usage scenarios for enhancing enhance customer satisfaction, furthering brand equity, and maximizing business profits. Advantech’s DeviceOn/iServices a next-generation unified device management solution based on the WISE-DeviceOnplatform. Moreover, Advantech DeviceOn/iService Software is a next-generation unified device management unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn/iService enables easy device configuration and deployment for convenient remote device management.

                                                                                                  • Intel® Core™ i5-1145G7E, maximum up to 64GB RAM memory
                                                                                                  • Low-power, fanless system design
                                                                                                  • 15.6" monitor with 16:9 widescreen display
                                                                                                  • IP65-rated front panel for water and dust resistance
                                                                                                  • All-in-one aluminum extrusion design
                                                                                                  • Supports both landscape and portrait screen orientations
                                                                                                  • VESA 100mm standard mounting holes for varied mounting demands
                                                                                                  • Input rating from 12 to 24V, 7A (84W ITE adapter)
                                                                                                  • 2 x RS232, 4 x USB3.2, 1 x USB Type C, 2 x Gb Ethernet, 1 x HDMI/1 x DP, 1 x lineout, 2 x 2W speaker
                                                                                                  • 1 x M.2 E-Key 2230, 1 x M.2 B-Key 3042, 1 x M.2 M-Key 2280 (optional SATA)

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  64GB

                                                                                                  Interfaces

                                                                                                  Ethernet, HDMI, LAN1, LAN2, RS232, RS422, RS485, USB Type-C, USB 3.2

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +40°C

                                                                                                  Core Number

                                                                                                  i5-1145G7E

                                                                                                  Processor Speed

                                                                                                  2.6GHz

                                                                                                  Kit Contents

                                                                                                  Ubiquitous Touch Computer, IT Adaptor

                                                                                                  Operating System

                                                                                                  Ubuntu Linux 22.04, Windows 10 IoT

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.